249 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2512249KFKEG

DigiKey Part Number
541-249KAFTR-ND - Tape & Reel (TR)
541-249KAFCT-ND - Cut Tape (CT)
541-249KAFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2512249KFKEG
Description
RES SMD 249K OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
249 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2512249KFKEG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF2512FT249KStackpole Electronics Inc11.524RMCF2512FT249KCT-NDkr.1.59000Direct
In-Stock: 10.294
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.81800kr.8.18
25kr.0.65440kr.16.36
50kr.0.56180kr.28.09
100kr.0.48820kr.48.82
250kr.0.41388kr.103.47
500kr.0.37128kr.185.64
1.000kr.0.33729kr.337.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.29865kr.597.30
4.000kr.0.27807kr.1,112.28
6.000kr.0.26806kr.1,608.36
10.000kr.0.25773kr.2,577.30
14.000kr.0.25097kr.3,513.58
20.000kr.0.24510kr.4,902.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750