
CRCW2512240RFKEG | |
|---|---|
DigiKey Part Number | 541-CRCW2512240RFKEGTR-ND - Tape & Reel (TR) 541-CRCW2512240RFKEGCT-ND - Cut Tape (CT) 541-CRCW2512240RFKEGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512240RFKEG |
Description | RES SMD 240 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512240RFKEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.0.89600 | kr.8.96 |
| 25 | kr.0.71920 | kr.17.98 |
| 50 | kr.0.62080 | kr.31.04 |
| 100 | kr.0.51330 | kr.51.33 |
| 250 | kr.0.45288 | kr.113.22 |
| 500 | kr.0.41754 | kr.208.77 |
| 1.000 | kr.0.38144 | kr.381.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.35978 | kr.719.56 |
| 4.000 | kr.0.35435 | kr.1,417.40 |
| 6.000 | kr.0.32518 | kr.1,951.08 |
| 10.000 | kr.0.31096 | kr.3,109.60 |
| 14.000 | kr.0.30312 | kr.4,243.68 |
| 20.000 | kr.0.29922 | kr.5,984.40 |
| 24.000 | kr.0.29481 | kr.7,075.44 |
| 48.000 | kr.0.28586 | kr.13,721.28 |
| 50.000 | kr.0.28532 | kr.14,266.00 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |

