
CRCW2512205RFKEGHP | |
|---|---|
DigiKey Part Number | 541-205RTR-ND - Tape & Reel (TR) 541-205RCT-ND - Cut Tape (CT) 541-205RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512205RFKEGHP |
Description | RES SMD 205 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 205 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512205RFKEGHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.54000 | kr.4.54 |
| 10 | kr.2.73900 | kr.27.39 |
| 25 | kr.2.29880 | kr.57.47 |
| 50 | kr.2.10300 | kr.105.15 |
| 100 | kr.1.91550 | kr.191.55 |
| 250 | kr.1.72904 | kr.432.26 |
| 500 | kr.1.62036 | kr.810.18 |
| 1.000 | kr.1.53389 | kr.1,533.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.49463 | kr.2,989.26 |
| 4.000 | kr.1.38368 | kr.5,534.72 |
| 6.000 | kr.1.33839 | kr.8,030.34 |
| 10.000 | kr.1.29260 | kr.12,926.00 |
| 14.000 | kr.1.26592 | kr.17,722.88 |
| 20.000 | kr.1.26241 | kr.25,248.20 |
| 24.000 | kr.1.23773 | kr.29,705.52 |
| Unit Price without VAT: | kr.4.54000 |
|---|---|
| Unit Price with VAT: | kr.5.67500 |

