
CRCW25121R80FKEG | |
---|---|
DigiKey Part Number | 541-1.80AFTR-ND - Tape & Reel (TR) 541-1.80AFCT-ND - Cut Tape (CT) 541-1.80AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25121R80FKEG |
Description | RES SMD 1.8 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25121R80FKEG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.11000 | kr.2.11 |
10 | kr.1.12600 | kr.11.26 |
25 | kr.0.92400 | kr.23.10 |
50 | kr.0.80260 | kr.40.13 |
100 | kr.0.70850 | kr.70.85 |
250 | kr.0.61288 | kr.153.22 |
500 | kr.0.55756 | kr.278.78 |
1.000 | kr.0.51379 | kr.513.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.52035 | kr.1,040.70 |
4.000 | kr.0.42234 | kr.1,689.36 |
6.000 | kr.0.42017 | kr.2,521.02 |
10.000 | kr.0.39820 | kr.3,982.00 |
Unit Price without VAT: | kr.2.11000 |
---|---|
Unit Price with VAT: | kr.2.63750 |