1 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25121K00JNTG

DigiKey Part Number
541-CRCW25121K00JNTGTR-ND - Tape & Reel (TR)
541-CRCW25121K00JNTGCT-ND - Cut Tape (CT)
541-CRCW25121K00JNTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25121K00JNTG
Description
RES SMD 1K OHM 5% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25121K00JNTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW25121K00JNEGVishay Dale70.184541-1.0KXCT-NDkr.1.71000Direct
CRCW25121K00JNEGHPVishay Dale7.164541-1.0KRACT-NDkr.4.76000Upgrade
ERJ-1TYJ102UPanasonic Industry9.513PT1.0KXCT-NDkr.3.49000Direct
RMCF2512JT1K00Stackpole Electronics Inc2.810RMCF2512JT1K00CT-NDkr.1.39000Direct
CRS2512AJW-102ELFBourns Inc.20.134CRS2512AJW-102ELFCT-NDkr.5.58000Upgrade
In-Stock: 1.490
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.1.85800kr.18.58
25kr.1.54960kr.38.74
50kr.1.37320kr.68.66
100kr.1.23250kr.123.25
250kr.1.08996kr.272.49
500kr.1.00780kr.503.90
1.000kr.0.94250kr.942.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.85692kr.1,713.84
4.000kr.0.81712kr.3,268.48
6.000kr.0.79772kr.4,786.32
10.000kr.0.77669kr.7,766.90
14.000kr.0.76465kr.10,705.10
20.000kr.0.75326kr.15,065.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750