
CRCW2512196KFKEG | |
|---|---|
DigiKey Part Number | 541-196KAFTR-ND - Tape & Reel (TR) 541-196KAFCT-ND - Cut Tape (CT) 541-196KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512196KFKEG |
Description | RES SMD 196K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 196 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512196KFKEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.35869 | kr.717.38 |
| 4.000 | kr.0.32811 | kr.1,312.44 |
| 6.000 | kr.0.30956 | kr.1,857.36 |
| 10.000 | kr.0.29091 | kr.2,909.10 |
| 14.000 | kr.0.28313 | kr.3,963.82 |
| 20.000 | kr.0.28205 | kr.5,641.00 |
| 24.000 | kr.0.27490 | kr.6,597.60 |
| 48.000 | kr.0.27314 | kr.13,110.72 |
| 50.000 | kr.0.27305 | kr.13,652.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.0.83900 | kr.8.39 |
| 25 | kr.0.67080 | kr.16.77 |
| 50 | kr.0.57660 | kr.28.83 |
| 100 | kr.0.48890 | kr.48.89 |
| 250 | kr.0.42700 | kr.106.75 |
| 500 | kr.0.38390 | kr.191.95 |
| 1.000 | kr.0.34965 | kr.349.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.83200 | kr.8.32 |
| 25 | kr.0.66560 | kr.16.64 |
| 50 | kr.0.57220 | kr.28.61 |
| 100 | kr.0.48510 | kr.48.51 |
| 250 | kr.0.42368 | kr.105.92 |
| 500 | kr.0.38092 | kr.190.46 |
| 1.000 | kr.0.34694 | kr.346.94 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

