
| CRCW251218R0FKEG | |
|---|---|
| DigiKey Part Number | 541-18.0AFTR-ND - Tape & Reel (TR) 541-18.0AFCT-ND - Cut Tape (CT) 541-18.0AFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW251218R0FKEG | 
| Description | RES SMD 18 OHM 1% 1W 2512 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 18 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW251218R0FKEG Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 | 
| 10 | kr.0.89600 | kr.8.96 | 
| 25 | kr.0.71920 | kr.17.98 | 
| 50 | kr.0.70020 | kr.35.01 | 
| 100 | kr.0.63420 | kr.63.42 | 
| 250 | kr.0.38120 | kr.95.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.44765 | kr.895.30 | 
| 4.000 | kr.0.36043 | kr.1,441.72 | 
| 6.000 | kr.0.32498 | kr.1,949.88 | 
| 10.000 | kr.0.29759 | kr.2,975.90 | 
| 14.000 | kr.0.28979 | kr.4,057.06 | 
| 20.000 | kr.0.28870 | kr.5,774.00 | 
| 24.000 | kr.0.28817 | kr.6,916.08 | 
| 48.000 | kr.0.28567 | kr.13,712.16 | 
| 50.000 | kr.0.27965 | kr.13,982.50 | 
| Unit Price without VAT: | kr.1.66000 | 
|---|---|
| Unit Price with VAT: | kr.2.07500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark