Similar
Similar
Similar

CRCW2512180RFKEGHP | |
|---|---|
DigiKey Part Number | CRCW2512180RFKEGHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW2512180RFKEGHP |
Description | RES SMD 180 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512180RFKEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGP2512F180R | TE Connectivity Passive Product | 11.205 | A130712CT-ND | kr.3.42000 | Similar |
| RHC2512FT180R | Stackpole Electronics Inc | 0 | RHC2512FT180R-ND | kr.1.87579 | Similar |
| RMCP2512FT180R | Stackpole Electronics Inc | 0 | RMCP2512FT180R-ND | kr.1.16472 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.61033 | kr.3,220.66 |
| Unit Price without VAT: | kr.1.61033 |
|---|---|
| Unit Price with VAT: | kr.2.01291 |




