CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251216K0JNEG

DigiKey Part Number
541-16KXTR-ND - Tape & Reel (TR)
541-16KXCT-ND - Cut Tape (CT)
541-16KXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW251216K0JNEG
Description
RES SMD 16K OHM 5% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251216K0JNEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.010
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
10kr.0.86400kr.8.64
25kr.0.69120kr.17.28
50kr.0.59900kr.29.95
100kr.0.46460kr.46.46
250kr.0.41268kr.103.17
500kr.0.40140kr.200.70
1.000kr.0.36627kr.366.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.31114kr.622.28
4.000kr.0.30114kr.1,204.56
6.000kr.0.29948kr.1,796.88
10.000kr.0.29091kr.2,909.10
14.000kr.0.27312kr.3,823.68
20.000kr.0.27208kr.5,441.60
24.000kr.0.25498kr.6,119.52
48.000kr.0.25002kr.12,000.96
50.000kr.0.24663kr.12,331.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500