CRCW2512150RFKEH is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 2.710
Unit Price: kr.5.07000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 13.249
Unit Price: kr.1.59000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 52.773
Unit Price: kr.4.44000
Datasheet

Similar


Bourns Inc.
In Stock: 3.911
Unit Price: kr.1.97000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.1.35352
Datasheet
150 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2512150RFKEH

DigiKey Part Number
CRCW2512150RFKEH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW2512150RFKEH
Description
RES SMD 150 OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2512150RFKEH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1TNF1500UPanasonic Industry2.710PT150AFCT-NDkr.5.07000Direct
RMCF2512FT150RStackpole Electronics Inc13.249RMCF2512FT150RCT-NDkr.1.59000Direct
3521150RFTTE Connectivity Passive Product52.773A116012CT-NDkr.4.44000Similar
CR2512-FX-1500ELFBourns Inc.3.911118-CR2512-FX-1500ELFCT-NDkr.1.97000Similar
CRGH2512F150RTE Connectivity Passive Product0CRGH2512F150R-NDkr.1.35352Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33336kr.1,333.44
Manufacturers Standard Package
Unit Price without VAT:kr.0.33336
Unit Price with VAT:kr.0.41670