150 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2512150RFKEGHP

DigiKey Part Number
541-150RTR-ND - Tape & Reel (TR)
541-150RCT-ND - Cut Tape (CT)
541-150RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2512150RFKEGHP
Description
RES SMD 150 OHM 1% 1.5W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2512150RFKEGHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.117
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.04800kr.20.48
25kr.1.71960kr.42.99
50kr.1.52660kr.76.33
100kr.1.37580kr.137.58
250kr.1.22236kr.305.59
500kr.1.13384kr.566.92
1.000kr.1.06341kr.1,063.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.96936kr.1,938.72
4.000kr.0.92647kr.3,705.88
6.000kr.0.90556kr.5,433.36
10.000kr.0.88289kr.8,828.90
14.000kr.0.86991kr.12,178.74
20.000kr.0.85763kr.17,152.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750