14.7 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251214R7FKEG

DigiKey Part Number
541-14.7AFTR-ND - Tape & Reel (TR)
541-14.7AFCT-ND - Cut Tape (CT)
541-14.7AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW251214R7FKEG
Description
RES SMD 14.7 OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
14.7 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251214R7FKEG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 866
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.0.93800kr.9.38
25kr.0.75560kr.18.89
50kr.0.65180kr.32.59
100kr.0.56930kr.56.93
250kr.0.48640kr.121.60
500kr.0.43848kr.219.24
1.000kr.0.40050kr.400.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.35641kr.712.82
4.000kr.0.33336kr.1,333.44
6.000kr.0.32214kr.1,932.84
10.000kr.0.30997kr.3,099.70
14.000kr.0.30300kr.4,242.00
20.000kr.0.29642kr.5,928.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500