
CRCW2512140KFKEG | |
---|---|
DigiKey Part Number | 541-140KAFTR-ND - Tape & Reel (TR) 541-140KAFCT-ND - Cut Tape (CT) 541-140KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512140KFKEG |
Description | RES SMD 140K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 140 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512140KFKEG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.66000 | kr.1.66 |
10 | kr.0.89600 | kr.8.96 |
25 | kr.0.71920 | kr.17.98 |
50 | kr.0.62080 | kr.31.04 |
100 | kr.0.51330 | kr.51.33 |
250 | kr.0.44620 | kr.111.55 |
500 | kr.0.41754 | kr.208.77 |
1.000 | kr.0.38144 | kr.381.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.29751 | kr.595.02 |
4.000 | kr.0.28043 | kr.1,121.72 |
6.000 | kr.0.27099 | kr.1,625.94 |
10.000 | kr.0.26075 | kr.2,607.50 |
14.000 | kr.0.25489 | kr.3,568.46 |
20.000 | kr.0.24935 | kr.4,987.00 |
24.000 | kr.0.24676 | kr.5,922.24 |
48.000 | kr.0.23821 | kr.11,434.08 |
50.000 | kr.0.23777 | kr.11,888.50 |
Unit Price without VAT: | kr.1.66000 |
---|---|
Unit Price with VAT: | kr.2.07500 |