
CRCW2512130KJNEG | |
|---|---|
DigiKey Part Number | 541-130KXTR-ND - Tape & Reel (TR) 541-130KXCT-ND - Cut Tape (CT) 541-130KXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512130KJNEG |
Description | RES SMD 130K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512130KJNEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.34509 | kr.690.18 |
| 4.000 | kr.0.31463 | kr.1,258.52 |
| 6.000 | kr.0.29612 | kr.1,776.72 |
| 10.000 | kr.0.27753 | kr.2,775.30 |
| 14.000 | kr.0.26979 | kr.3,777.06 |
| 20.000 | kr.0.26876 | kr.5,375.20 |
| 24.000 | kr.0.26826 | kr.6,438.24 |
| 48.000 | kr.0.26654 | kr.12,793.92 |
| 50.000 | kr.0.25984 | kr.12,992.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.68000 | kr.1.68 |
| 10 | kr.0.87100 | kr.8.71 |
| 25 | kr.0.70160 | kr.17.54 |
| 50 | kr.0.60380 | kr.30.19 |
| 100 | kr.0.49600 | kr.49.60 |
| 250 | kr.0.43964 | kr.109.91 |
| 500 | kr.0.40454 | kr.202.27 |
| 1.000 | kr.0.36913 | kr.369.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.0.86400 | kr.8.64 |
| 25 | kr.0.69640 | kr.17.41 |
| 50 | kr.0.59900 | kr.29.95 |
| 100 | kr.0.49220 | kr.49.22 |
| 250 | kr.0.43624 | kr.109.06 |
| 500 | kr.0.40140 | kr.200.70 |
| 1.000 | kr.0.36627 | kr.366.27 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |

