CRCW2512130KFKEG is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.48071
Datasheet

Direct


Panasonic Industry
In Stock: 77
Unit Price: kr.5.07000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.28362
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.53275
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.59771
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.38161
Datasheet
130 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2512130KFKEG

DigiKey Part Number
CRCW2512130KFKEG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW2512130KFKEG
Description
RES SMD 130K OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
130 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2512130KFKEG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW2512130KFKEGHPVishay Dale0CRCW2512130KFKEGHP-NDkr.1.48071Upgrade
ERJ-1TNF1303UPanasonic Industry77PT130KAFCT-NDkr.5.07000Direct
RMCF2512FT130KStackpole Electronics Inc0RMCF2512FT130K-NDkr.0.28362Direct
AC2512FK-07130KLYAGEO0AC2512FK-07130KL-NDkr.0.53275Similar
ERJ-S1TF1303UPanasonic Industry0ERJ-S1TF1303U-NDkr.1.59771Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.35641kr.712.82
Manufacturers Standard Package
Unit Price without VAT:kr.0.35641
Unit Price with VAT:kr.0.44551