
CRCW2512121RFKEGHP | |
|---|---|
DigiKey Part Number | 541-121RTR-ND - Tape & Reel (TR) 541-121RCT-ND - Cut Tape (CT) 541-121RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512121RFKEGHP |
Description | RES SMD 121 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512121RFKEGHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.54000 | kr.4.54 |
| 10 | kr.2.74600 | kr.27.46 |
| 25 | kr.2.29880 | kr.57.47 |
| 50 | kr.2.10300 | kr.105.15 |
| 100 | kr.1.91550 | kr.191.55 |
| 250 | kr.1.72952 | kr.432.38 |
| 500 | kr.1.62074 | kr.810.37 |
| 1.000 | kr.1.53421 | kr.1,534.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.49472 | kr.2,989.44 |
| 4.000 | kr.1.36375 | kr.5,455.00 |
| 6.000 | kr.1.32181 | kr.7,930.86 |
| 10.000 | kr.1.27939 | kr.12,793.90 |
| 14.000 | kr.1.26262 | kr.17,676.68 |
| 20.000 | kr.1.25912 | kr.25,182.40 |
| 24.000 | kr.1.24430 | kr.29,863.20 |
| Unit Price without VAT: | kr.4.54000 |
|---|---|
| Unit Price with VAT: | kr.5.67500 |

