CRCW2512120RJNTG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 699
Unit Price: kr.1.71000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.47979
Datasheet

Direct


Panasonic Industry
In Stock: 1.199
Unit Price: kr.3.49000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 49.420
Unit Price: kr.1.39000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.1.08511
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.52326
Datasheet
120 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2512120RJNTG

DigiKey Part Number
CRCW2512120RJNTG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW2512120RJNTG
Description
RES SMD 120 OHM 5% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2512120RJNTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW2512120RJNEGVishay Dale699541-120XCT-NDkr.1.71000Direct
CRCW2512120RJNEGHPVishay Dale0CRCW2512120RJNEGHP-NDkr.1.47979Upgrade
ERJ-1TYJ121UPanasonic Industry1.199PT120XCT-NDkr.3.49000Direct
RMCF2512JT120RStackpole Electronics Inc49.420RMCF2512JT120RCT-NDkr.1.39000Direct
ERJ-S1TJ121UPanasonic Industry0ERJ-S1TJ121U-NDkr.1.08511Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.64070kr.3,281.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.64070
Unit Price with VAT:kr.2.05088