CRCW2512110RJNTG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 3.211
Unit Price: kr.1.71000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.66298
Datasheet

Direct


Panasonic Industry
In Stock: 1.311
Unit Price: kr.3.49000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 3.270
Unit Price: kr.1.39000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.1.08511
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.52326
Datasheet
110 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2512110RJNTG

DigiKey Part Number
CRCW2512110RJNTG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW2512110RJNTG
Description
RES SMD 110 OHM 5% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
110 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2512110RJNTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW2512110RJNEGVishay Dale3.211541-110XCT-NDkr.1.71000Direct
CRCW2512110RJNEGHPVishay Dale0CRCW2512110RJNEGHP-NDkr.1.66298Upgrade
ERJ-1TYJ111UPanasonic Industry1.311PT110XCT-NDkr.3.49000Direct
RMCF2512JT110RStackpole Electronics Inc3.270RMCF2512JT110RCT-NDkr.1.39000Direct
ERJ-S1TJ111UPanasonic Industry0ERJ-S1TJ111U-NDkr.1.08511Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.91071kr.1,821.42
Manufacturers Standard Package
Unit Price without VAT:kr.0.91071
Unit Price with VAT:kr.1.13839