
CRCW2512100RFKEGHP | |
---|---|
DigiKey Part Number | 541-100RTR-ND - Tape & Reel (TR) 541-100RCT-ND - Cut Tape (CT) 541-100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512100RFKEGHP |
Description | RES SMD 100 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512100RFKEGHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.54000 | kr.4.54 |
10 | kr.2.73900 | kr.27.39 |
25 | kr.2.29640 | kr.57.41 |
50 | kr.2.10040 | kr.105.02 |
100 | kr.1.90850 | kr.190.85 |
250 | kr.1.72748 | kr.431.87 |
500 | kr.1.61882 | kr.809.41 |
1.000 | kr.1.53242 | kr.1,532.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.49472 | kr.2,989.44 |
4.000 | kr.1.35709 | kr.5,428.36 |
6.000 | kr.1.33177 | kr.7,990.62 |
10.000 | kr.1.30581 | kr.13,058.10 |
14.000 | kr.1.30217 | kr.18,230.38 |
20.000 | kr.1.29859 | kr.25,971.80 |
Unit Price without VAT: | kr.4.54000 |
---|---|
Unit Price with VAT: | kr.5.67500 |