
CRCW2512100KFKTG | |
|---|---|
DigiKey Part Number | 541-CRCW2512100KFKTGTR-ND - Tape & Reel (TR) 541-CRCW2512100KFKTGCT-ND - Cut Tape (CT) 541-CRCW2512100KFKTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512100KFKTG |
Description | RES SMD 100K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512100KFKTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 |
| 10 | kr.1.83000 | kr.18.30 |
| 25 | kr.1.48240 | kr.37.06 |
| 50 | kr.1.35800 | kr.67.90 |
| 100 | kr.1.15580 | kr.115.58 |
| 250 | kr.1.08136 | kr.270.34 |
| 500 | kr.1.00084 | kr.500.42 |
| 1.000 | kr.0.93690 | kr.936.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.90381 | kr.1,807.62 |
| 4.000 | kr.0.86255 | kr.3,450.20 |
| 6.000 | kr.0.84243 | kr.5,054.58 |
| 10.000 | kr.0.82063 | kr.8,206.30 |
| 14.000 | kr.0.80815 | kr.11,314.10 |
| 20.000 | kr.0.79633 | kr.15,926.60 |
| 24.000 | kr.0.79081 | kr.18,979.44 |
| 48.000 | kr.0.77258 | kr.37,083.84 |
| 50.000 | kr.0.77163 | kr.38,581.50 |
| Unit Price without VAT: | kr.3.20000 |
|---|---|
| Unit Price with VAT: | kr.4.00000 |

