0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25120000Z0EGHP

DigiKey Part Number
541-0.0RBTR-ND - Tape & Reel (TR)
541-0.0RBCT-ND - Cut Tape (CT)
541-0.0RBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25120000Z0EGHP
Description
RES SMD 0 OHM JUMPER 1.5W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25120000Z0EGHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
2512 (6332 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Resistance
Height - Seated (Max)
0.028" (0.70mm)
Tolerance
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.350
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.3.01800kr.30.18
25kr.2.56880kr.64.22
50kr.2.28880kr.114.44
100kr.2.05040kr.205.04
250kr.1.78916kr.447.29
500kr.1.62544kr.812.72
1.000kr.1.48629kr.1,486.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.39547kr.2,790.94
4.000kr.1.29306kr.5,172.24
6.000kr.1.24045kr.7,442.70
10.000kr.1.18093kr.11,809.30
14.000kr.1.14548kr.16,036.72
20.000kr.1.11083kr.22,216.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750