CRCW 2010 (5025metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW20109K53FKEF

DigiKey Part Number
541-9.53KACTR-ND - Tape & Reel (TR)
541-9.53KACCT-ND - Cut Tape (CT)
541-9.53KACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW20109K53FKEF
Description
RES SMD 9.53K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9.53 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW20109K53FKEF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.173
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.26544kr.1,061.76
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.42000kr.1.42
10kr.0.74800kr.7.48
25kr.0.59840kr.14.96
50kr.0.51220kr.25.61
100kr.0.41930kr.41.93
250kr.0.36868kr.92.17
500kr.0.33566kr.167.83
1.000kr.0.30438kr.304.38
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.74200kr.7.42
25kr.0.59400kr.14.85
50kr.0.50820kr.25.41
100kr.0.41600kr.41.60
250kr.0.36584kr.91.46
500kr.0.33306kr.166.53
1.000kr.0.30202kr.302.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250