Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVT16374DGG,112

DigiKey Part Number
74ALVT16374DGG,112-ND
Manufacturer
Manufacturer Product Number
74ALVT16374DGG,112
Description
IC FF D-TYPE DBL 8-BIT 48-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
3.2ns @ 3.3V, 50pF
Manufacturer
NXP USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 24mA; 32mA, 64mA
Packaging
Tube
Voltage - Supply
2.3V ~ 2.7V, 3V ~ 3.6V
Part Status
Obsolete
Current - Quiescent (Iq)
100 µA
Function
Standard
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
48-TSSOP
Number of Bits per Element
8
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Clock Frequency
250 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types