CRCW 2010 (5025metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2010953KFKEF

DigiKey Part Number
541-953KACTR-ND - Tape & Reel (TR)
541-953KACCT-ND - Cut Tape (CT)
541-953KACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2010953KFKEF
Description
RES SMD 953K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
953 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2010953KFKEF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.178
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.74900kr.7.49
25kr.0.59640kr.14.91
50kr.0.51200kr.25.60
100kr.0.44350kr.44.35
250kr.0.37528kr.93.82
500kr.0.33588kr.167.94
1.000kr.0.30470kr.304.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.26544kr.1,061.76
8.000kr.0.24950kr.1,996.00
12.000kr.0.24172kr.2,900.64
20.000kr.0.23330kr.4,666.00
28.000kr.0.22848kr.6,397.44
40.000kr.0.22392kr.8,956.80
48.000kr.0.22179kr.10,645.92
96.000kr.0.21475kr.20,616.00
100.000kr.0.21439kr.21,439.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750