
CRCW2010909RFKEF | |
|---|---|
DigiKey Part Number | 541-909ACTR-ND - Tape & Reel (TR) 541-909ACCT-ND - Cut Tape (CT) 541-909ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2010909RFKEF |
Description | RES SMD 909 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 909 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2010909RFKEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.28362 | kr.1,134.48 |
| 8.000 | kr.0.25135 | kr.2,010.80 |
| 12.000 | kr.0.24207 | kr.2,904.84 |
| 20.000 | kr.0.23503 | kr.4,700.60 |
| 28.000 | kr.0.21309 | kr.5,966.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.0.75500 | kr.7.55 |
| 25 | kr.0.60120 | kr.15.03 |
| 50 | kr.0.55600 | kr.27.80 |
| 100 | kr.0.52440 | kr.52.44 |
| 250 | kr.0.30704 | kr.76.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.74900 | kr.7.49 |
| 25 | kr.0.59640 | kr.14.91 |
| 50 | kr.0.55160 | kr.27.58 |
| 100 | kr.0.52030 | kr.52.03 |
| 250 | kr.0.30464 | kr.76.16 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

