Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW20108R66FNEF | |
|---|---|
DigiKey Part Number | CRCW20108R66FNEF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW20108R66FNEF |
Description | RES SMD 8.66 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.66 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20108R66FNEF Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW20108R66FKEF | Vishay Dale | 0 | CRCW20108R66FKEF-ND | kr.0.39994 | Parametric Equivalent |
| CRCW20108R66FKTF | Vishay Dale | 0 | CRCW20108R66FKTF-ND | kr.0.82412 | Parametric Equivalent |
| CRCW20108R66FNTF | Vishay Dale | 0 | CRCW20108R66FNTF-ND | kr.0.62433 | Parametric Equivalent |
| RK73H2HTTE8R66F | KOA Speer Electronics, Inc. | 0 | 2019-RK73H2HTTE8R66FCT-ND | kr.0.35406 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.50072 | kr.2,002.88 |
| Unit Price without VAT: | kr.0.50072 |
|---|---|
| Unit Price with VAT: | kr.0.62590 |



