
CRCW201071R5FKEF | |
|---|---|
DigiKey Part Number | 541-71.5ACTR-ND - Tape & Reel (TR) 541-71.5ACCT-ND - Cut Tape (CT) 541-71.5ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201071R5FKEF |
Description | RES SMD 71.5 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 71.5 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201071R5FKEF Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2010FK-0771R5L | YAGEO | 3.015 | 13-RC2010FK-0771R5LCT-ND | kr.1.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.78600 | kr.7.86 |
| 25 | kr.0.62640 | kr.15.66 |
| 50 | kr.0.53760 | kr.26.88 |
| 100 | kr.0.46600 | kr.46.60 |
| 250 | kr.0.39408 | kr.98.52 |
| 500 | kr.0.35264 | kr.176.32 |
| 1.000 | kr.0.31992 | kr.319.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.26295 | kr.1,051.80 |
| 8.000 | kr.0.24716 | kr.1,977.28 |
| 12.000 | kr.0.23946 | kr.2,873.52 |
| 20.000 | kr.0.23112 | kr.4,622.40 |
| 28.000 | kr.0.22634 | kr.6,337.52 |
| 40.000 | kr.0.22182 | kr.8,872.80 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

