
CRCW20105R10JNEFHP | |
|---|---|
DigiKey Part Number | 541-5.1PATR-ND - Tape & Reel (TR) 541-5.1PACT-ND - Cut Tape (CT) 541-5.1PADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20105R10JNEFHP |
Description | RES SMD 5.1 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20105R10JNEFHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 |
| 10 | kr.1.93900 | kr.19.39 |
| 25 | kr.1.62560 | kr.40.64 |
| 50 | kr.1.44520 | kr.72.26 |
| 100 | kr.1.30180 | kr.130.18 |
| 250 | kr.1.15636 | kr.289.09 |
| 500 | kr.1.07226 | kr.536.13 |
| 1.000 | kr.1.00544 | kr.1,005.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.92831 | kr.3,713.24 |
| Unit Price without VAT: | kr.3.33000 |
|---|---|
| Unit Price with VAT: | kr.4.16250 |

