CRCW201056R0FKEF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 3.189
Unit Price: kr.0.21000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.12589
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.20000
Datasheet
56 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW201056R0FKEF

DigiKey Part Number
CRCW201056R0FKEF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW201056R0FKEF
Description
RES SMD 56 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
56 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW201056R0FKEF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC2010FK-0756RLYAGEO3.18913-AC2010FK-0756RLCT-NDkr.0.21000Similar
ERJ-S1DF56R0UPanasonic Industry0ERJ-S1DF56R0U-NDkr.0.12589Similar
RC2010FK-0756RLYAGEO013-RC2010FK-0756RLCT-NDkr.0.20000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.26295kr.1,051.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.26295
Unit Price with VAT:kr.0.32869