51.1 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW201051R1FKEF

DigiKey Part Number
541-51.1ACTR-ND - Tape & Reel (TR)
541-51.1ACCT-ND - Cut Tape (CT)
541-51.1ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW201051R1FKEF
Description
RES SMD 51.1 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
51.1 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW201051R1FKEF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.034
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.78600kr.7.86
25kr.0.62640kr.15.66
50kr.0.53760kr.26.88
100kr.0.46600kr.46.60
250kr.0.39408kr.98.52
500kr.0.35264kr.176.32
1.000kr.0.31992kr.319.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.26295kr.1,051.80
8.000kr.0.24716kr.1,977.28
12.000kr.0.23946kr.2,873.52
20.000kr.0.23112kr.4,622.40
28.000kr.0.22634kr.6,337.52
40.000kr.0.22182kr.8,872.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000