
CRCW201047R0FKEFHP | |
|---|---|
DigiKey Part Number | 541-47.0PTR-ND - Tape & Reel (TR) 541-47.0PCT-ND - Cut Tape (CT) 541-47.0PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201047R0FKEFHP |
Description | RES SMD 47 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201047R0FKEFHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.01000 | kr.20.10 |
| 25 | kr.1.68400 | kr.42.10 |
| 50 | kr.1.49620 | kr.74.81 |
| 100 | kr.1.34730 | kr.134.73 |
| 250 | kr.1.19596 | kr.298.99 |
| 500 | kr.1.10862 | kr.554.31 |
| 1.000 | kr.1.03919 | kr.1,039.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.90454 | kr.3,618.16 |
| 8.000 | kr.0.87089 | kr.6,967.12 |
| 12.000 | kr.0.85447 | kr.10,253.64 |
| 20.000 | kr.0.83668 | kr.16,733.60 |
| 28.000 | kr.0.82649 | kr.23,141.72 |
| 40.000 | kr.0.81685 | kr.32,674.00 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

