Direct
Upgrade
Upgrade
Similar

CRCW201043K0FKTF | |
|---|---|
DigiKey Part Number | CRCW201043K0FKTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW201043K0FKTF |
Description | RES SMD 43K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201043K0FKTF Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW201043K0FKEF | Vishay Dale | 0 | CRCW201043K0FKEF-ND | kr.0.27971 | Direct |
| AC2010FK-0743KL | YAGEO | 0 | AC2010FK-0743KL-ND | kr.0.27015 | Upgrade |
| ERJ-S1DF4302U | Panasonic Industry | 0 | ERJ-S1DF4302U-ND | kr.0.93911 | Upgrade |
| RC2010FK-0743KL | YAGEO | 0 | RC2010FK-0743KL-ND | kr.0.23878 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.75544 | kr.3,021.76 |
| Unit Price without VAT: | kr.0.75544 |
|---|---|
| Unit Price with VAT: | kr.0.94430 |





