



NTCS0805E3103JMT | |
|---|---|
DigiKey Part Number | BC2292TR-ND - Tape & Reel (TR) BC2292CT-ND - Cut Tape (CT) BC2292DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0805E3103JMT |
Description | THERMISTOR NTC 10KOHM 3570K 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0805E3103JMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3570K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 5 | kr.2.18800 | kr.10.94 |
| 10 | kr.2.06700 | kr.20.67 |
| 25 | kr.1.92000 | kr.48.00 |
| 50 | kr.1.82280 | kr.91.14 |
| 100 | kr.1.73380 | kr.173.38 |
| 500 | kr.1.55444 | kr.777.22 |
| 1.000 | kr.1.48781 | kr.1,487.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.16541 | kr.4,661.64 |
| 8.000 | kr.1.12193 | kr.8,975.44 |
| 12.000 | kr.1.09820 | kr.13,178.40 |
| 20.000 | kr.1.06997 | kr.21,399.40 |
| 28.000 | kr.1.05233 | kr.29,465.24 |
| 40.000 | kr.1.03443 | kr.41,377.20 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |











