
CRCW2010383RFKEF | |
|---|---|
DigiKey Part Number | 541-383ACTR-ND - Tape & Reel (TR) 541-383ACCT-ND - Cut Tape (CT) 541-383ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2010383RFKEF |
Description | RES SMD 383 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 383 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2010383RFKEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.74900 | kr.7.49 |
| 25 | kr.0.59640 | kr.14.91 |
| 50 | kr.0.51200 | kr.25.60 |
| 100 | kr.0.42300 | kr.42.30 |
| 250 | kr.0.36916 | kr.92.29 |
| 500 | kr.0.33588 | kr.167.94 |
| 1.000 | kr.0.30470 | kr.304.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.26063 | kr.1,042.52 |
| 8.000 | kr.0.24475 | kr.1,958.00 |
| 12.000 | kr.0.24019 | kr.2,882.28 |
| 20.000 | kr.0.23330 | kr.4,666.00 |
| 28.000 | kr.0.22804 | kr.6,385.12 |
| 40.000 | kr.0.22392 | kr.8,956.80 |
| 48.000 | kr.0.22027 | kr.10,572.96 |
| 96.000 | kr.0.21475 | kr.20,616.00 |
| 100.000 | kr.0.21439 | kr.21,439.00 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

