MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW201036R0FKEFHP

DigiKey Part Number
541-36.0PTR-ND - Tape & Reel (TR)
541-36.0PCT-ND - Cut Tape (CT)
541-36.0PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW201036R0FKEFHP
Description
RES SMD 36 OHM 1% 1W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
36 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW201036R0FKEFHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.955
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.33000kr.3.33
10kr.1.94600kr.19.46
25kr.1.55640kr.38.91
50kr.1.44000kr.72.00
100kr.1.23580kr.123.58
250kr.1.15736kr.289.34
500kr.1.07328kr.536.64
1.000kr.1.00646kr.1,006.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.86421kr.3,456.84
8.000kr.0.85125kr.6,810.00
12.000kr.0.84468kr.10,136.16
20.000kr.0.84098kr.16,819.60
28.000kr.0.83547kr.23,393.16
40.000kr.0.83329kr.33,331.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.33000
Unit Price with VAT:kr.4.16250