33.2 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW201033R2FKEFHP

DigiKey Part Number
541-33.2PTR-ND - Tape & Reel (TR)
541-33.2PCT-ND - Cut Tape (CT)
541-33.2PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW201033R2FKEFHP
Description
RES SMD 33.2 OHM 1% 1W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33.2 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW201033R2FKEFHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.852
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.04100kr.20.41
25kr.1.70920kr.42.73
50kr.1.51900kr.75.95
100kr.1.36820kr.136.82
250kr.1.21524kr.303.81
500kr.1.12700kr.563.50
1.000kr.1.05681kr.1,056.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.92052kr.3,682.08
8.000kr.0.88651kr.7,092.08
12.000kr.0.86993kr.10,439.16
20.000kr.0.85195kr.17,039.00
28.000kr.0.84165kr.23,566.20
40.000kr.0.83190kr.33,276.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750