
CRCW201033K0FKEFHP | |
|---|---|
DigiKey Part Number | 541-33.0KPTR-ND - Tape & Reel (TR) 541-33.0KPCT-ND - Cut Tape (CT) 541-33.0KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201033K0FKEFHP |
Description | RES SMD 33K OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201033K0FKEFHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.59000 | kr.3.59 |
| 10 | kr.2.06400 | kr.20.64 |
| 25 | kr.1.72800 | kr.43.20 |
| 50 | kr.1.53580 | kr.76.79 |
| 100 | kr.1.38330 | kr.138.33 |
| 250 | kr.1.22868 | kr.307.17 |
| 500 | kr.1.13944 | kr.569.72 |
| 1.000 | kr.1.06848 | kr.1,068.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.93069 | kr.3,722.76 |
| 8.000 | kr.0.89630 | kr.7,170.40 |
| 12.000 | kr.0.87954 | kr.10,554.48 |
| 20.000 | kr.0.86136 | kr.17,227.20 |
| 28.000 | kr.0.85094 | kr.23,826.32 |
| 40.000 | kr.0.84109 | kr.33,643.60 |
| Unit Price without VAT: | kr.3.59000 |
|---|---|
| Unit Price with VAT: | kr.4.48750 |

