Direct
Upgrade

CRCW201031K6FKEFHP | |
|---|---|
DigiKey Part Number | CRCW201031K6FKEFHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW201031K6FKEFHP |
Description | RES SMD 31.6K OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201031K6FKEFHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGH2010F31K6 | TE Connectivity Passive Product | 0 | CRGH2010F31K6-ND | kr.0.74712 | Direct |
| RMCP2010FT31K6 | Stackpole Electronics Inc | 0 | RMCP2010FT31K6-ND | kr.0.52383 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.92068 | kr.3,682.72 |
| Unit Price without VAT: | kr.0.92068 |
|---|---|
| Unit Price with VAT: | kr.1.15085 |



