
CRCW201030R0FKEFHP | |
|---|---|
DigiKey Part Number | 541-30.0PTR-ND - Tape & Reel (TR) 541-30.0PCT-ND - Cut Tape (CT) 541-30.0PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201030R0FKEFHP |
Description | RES SMD 30 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201030R0FKEFHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.1.89600 | kr.18.96 |
| 25 | kr.1.58520 | kr.39.63 |
| 50 | kr.1.40360 | kr.70.18 |
| 100 | kr.1.26100 | kr.126.10 |
| 250 | kr.1.11660 | kr.279.15 |
| 500 | kr.1.03292 | kr.516.46 |
| 1.000 | kr.0.96660 | kr.966.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.83888 | kr.3,355.52 |
| 8.000 | kr.0.80671 | kr.6,453.68 |
| 12.000 | kr.0.79102 | kr.9,492.24 |
| 20.000 | kr.0.77401 | kr.15,480.20 |
| 28.000 | kr.0.76427 | kr.21,399.56 |
| 40.000 | kr.0.75505 | kr.30,202.00 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

