Parametric Equivalent
Parametric Equivalent

CRCW201030R0DKTFP | |
|---|---|
DigiKey Part Number | CRCW201030R0DKTFP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW201030R0DKTFP |
Description | RES SMD 30 OHM 0.5% 3/4W 2010 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±0.5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201030R0DKTFP Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW201030R0DKEFP | Vishay Dale | 0 | CRCW201030R0DKEFP-ND | kr.1.37353 | Parametric Equivalent |
| RK73H2HTTE30R0D | KOA Speer Electronics, Inc. | 0 | 2019-RK73H2HTTE30R0DCT-ND | kr.0.75611 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.64824 | kr.6,592.96 |
| Unit Price without VAT: | kr.1.64824 |
|---|---|
| Unit Price with VAT: | kr.2.06030 |


