CRCW20102R87FNEF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.35946
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.68656
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.62433
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.35406
Datasheet
2.87 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW20102R87FNEF

DigiKey Part Number
CRCW20102R87FNEF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW20102R87FNEF
Description
RES SMD 2.87 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.87 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW20102R87FNEF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW20102R87FKEFVishay Dale0CRCW20102R87FKEF-NDkr.0.35946Parametric Equivalent
CRCW20102R87FKTFVishay Dale0CRCW20102R87FKTF-NDkr.0.68656Parametric Equivalent
CRCW20102R87FNTFVishay Dale0CRCW20102R87FNTF-NDkr.0.62433Parametric Equivalent
RK73H2HTTE2R87FKOA Speer Electronics, Inc.02019-RK73H2HTTE2R87FCT-NDkr.0.35406Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.50072kr.2,002.88
Manufacturers Standard Package
Unit Price without VAT:kr.0.50072
Unit Price with VAT:kr.0.62590