CRCW20102R20FNTF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.50072
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.47794
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.49837
Datasheet

Similar


YAGEO
In Stock: 12.786
Unit Price: kr.2.09000
Datasheet
2.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW20102R20FNTF

DigiKey Part Number
CRCW20102R20FNTF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW20102R20FNTF
Description
RES SMD 2.2 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW20102R20FNTF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW20102R20FNEFVishay Dale0CRCW20102R20FNEF-NDkr.0.50072Direct
AA2010FK-072R2LYAGEO0AA2010FK-072R2L-NDkr.0.47794Upgrade
AC2010FK-072R2LYAGEO0AC2010FK-072R2L-NDkr.0.49837Upgrade
RC2010FK-072R2LYAGEO12.78613-RC2010FK-072R2LCT-NDkr.2.09000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.82412kr.3,296.48
Manufacturers Standard Package
Unit Price without VAT:kr.0.82412
Unit Price with VAT:kr.1.03015