Direct
Direct
Upgrade
Similar

CRCW20102R00JNEFHP | |
|---|---|
DigiKey Part Number | CRCW20102R00JNEFHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW20102R00JNEFHP |
Description | RES SMD 2 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20102R00JNEFHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGH2010J2R0 | TE Connectivity Passive Product | 0 | CRGH2010J2R0-ND | kr.0.53807 | Direct |
| ERJ-B1BJ2R0U | Panasonic Industry | 0 | ERJ-B1BJ2R0U-ND | kr.1.45613 | Direct |
| RMCP2010JT2R00 | Stackpole Electronics Inc | 0 | RMCP2010JT2R00-ND | kr.0.33268 | Upgrade |
| RMCP2010FT2R00 | Stackpole Electronics Inc | 0 | RMCP2010FT2R00-ND | kr.0.71007 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.33066 | kr.5,322.64 |
| Unit Price without VAT: | kr.1.33066 |
|---|---|
| Unit Price with VAT: | kr.1.66333 |




