
CRCW20102R00JNEF | |
|---|---|
DigiKey Part Number | 541-2.0WTR-ND - Tape & Reel (TR) 541-2.0WCT-ND - Cut Tape (CT) 541-2.0WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20102R00JNEF |
Description | RES SMD 2 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20102R00JNEF Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.78600 | kr.7.86 |
| 25 | kr.0.62640 | kr.15.66 |
| 50 | kr.0.53500 | kr.26.75 |
| 100 | kr.0.46470 | kr.46.47 |
| 250 | kr.0.39284 | kr.98.21 |
| 500 | kr.0.35174 | kr.175.87 |
| 1.000 | kr.0.31897 | kr.318.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.26214 | kr.1,048.56 |
| 8.000 | kr.0.24637 | kr.1,970.96 |
| 12.000 | kr.0.23869 | kr.2,864.28 |
| 20.000 | kr.0.23036 | kr.4,607.20 |
| 28.000 | kr.0.22560 | kr.6,316.80 |
| 40.000 | kr.0.22109 | kr.8,843.60 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

