
CRCW20102K70FKEFHP | |
|---|---|
DigiKey Part Number | 541-2.70KPTR-ND - Tape & Reel (TR) 541-2.70KPCT-ND - Cut Tape (CT) 541-2.70KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20102K70FKEFHP |
Description | RES SMD 2.7K OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20102K70FKEFHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.01600 | kr.20.16 |
| 25 | kr.1.68880 | kr.42.22 |
| 50 | kr.1.50000 | kr.75.00 |
| 100 | kr.1.35040 | kr.135.04 |
| 250 | kr.1.19876 | kr.299.69 |
| 500 | kr.1.11140 | kr.555.70 |
| 1.000 | kr.1.04185 | kr.1,041.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.90697 | kr.3,627.88 |
| 8.000 | kr.0.87325 | kr.6,986.00 |
| 12.000 | kr.0.85681 | kr.10,281.72 |
| 20.000 | kr.0.83899 | kr.16,779.80 |
| 28.000 | kr.0.82878 | kr.23,205.84 |
| 40.000 | kr.0.81912 | kr.32,764.80 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

