2.7 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW20102K70FKEFHP

DigiKey Part Number
541-2.70KPTR-ND - Tape & Reel (TR)
541-2.70KPCT-ND - Cut Tape (CT)
541-2.70KPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW20102K70FKEFHP
Description
RES SMD 2.7K OHM 1% 1W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW20102K70FKEFHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.849
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.01600kr.20.16
25kr.1.68880kr.42.22
50kr.1.50000kr.75.00
100kr.1.35040kr.135.04
250kr.1.19876kr.299.69
500kr.1.11140kr.555.70
1.000kr.1.04185kr.1,041.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.90697kr.3,627.88
8.000kr.0.87325kr.6,986.00
12.000kr.0.85681kr.10,281.72
20.000kr.0.83899kr.16,779.80
28.000kr.0.82878kr.23,205.84
40.000kr.0.81912kr.32,764.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250