
CRCW20102K20JNEF | |
|---|---|
DigiKey Part Number | 541-2.2KWTR-ND - Tape & Reel (TR) 541-2.2KWCT-ND - Cut Tape (CT) 541-2.2KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20102K20JNEF |
Description | RES SMD 2.2K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20102K20JNEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.74900 | kr.7.49 |
| 25 | kr.0.59640 | kr.14.91 |
| 50 | kr.0.51080 | kr.25.54 |
| 100 | kr.0.42300 | kr.42.30 |
| 250 | kr.0.37504 | kr.93.76 |
| 500 | kr.0.33574 | kr.167.87 |
| 1.000 | kr.0.31104 | kr.311.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.31178 | kr.1,247.12 |
| 8.000 | kr.0.24950 | kr.1,996.00 |
| 12.000 | kr.0.24172 | kr.2,900.64 |
| 20.000 | kr.0.23330 | kr.4,666.00 |
| 28.000 | kr.0.21808 | kr.6,106.24 |
| 40.000 | kr.0.21732 | kr.8,692.80 |
| 48.000 | kr.0.21365 | kr.10,255.20 |
| 96.000 | kr.0.21241 | kr.20,391.36 |
| 100.000 | kr.0.21234 | kr.21,234.00 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

