CRCW201026K7FKEF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.27045
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.93911
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.23878
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.54263
Datasheet
26.7 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW201026K7FKEF

DigiKey Part Number
CRCW201026K7FKEF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW201026K7FKEF
Description
RES SMD 26.7K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
26.7 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW201026K7FKEF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC2010FK-0726K7LYAGEO0AC2010FK-0726K7L-NDkr.0.27045Similar
ERJ-S1DF2672UPanasonic Industry0ERJ-S1DF2672U-NDkr.0.93911Similar
RC2010FK-0726K7LYAGEO0RC2010FK-0726K7L-NDkr.0.23878Similar
RMCS2010FT26K7Stackpole Electronics Inc0RMCS2010FT26K7-NDkr.0.54263Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27971kr.1,118.84
Manufacturers Standard Package
Unit Price without VAT:kr.0.27971
Unit Price with VAT:kr.0.34964