
CRCW2010240KJNEF | |
|---|---|
DigiKey Part Number  | 541-240KWTR-ND - Tape & Reel (TR) 541-240KWCT-ND - Cut Tape (CT) 541-240KWDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW2010240KJNEF  | 
Description  | RES SMD 240K OHM 5% 3/4W 2010  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 240 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW2010240KJNEF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2010 (5025 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.197" L x 0.098" W (5.00mm x 2.50mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 | 
| 10 | kr.0.74900 | kr.7.49 | 
| 25 | kr.0.59640 | kr.14.91 | 
| 50 | kr.0.51200 | kr.25.60 | 
| 100 | kr.0.39490 | kr.39.49 | 
| 250 | kr.0.34228 | kr.85.57 | 
| 500 | kr.0.32628 | kr.163.14 | 
| 1.000 | kr.0.30470 | kr.304.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.25386 | kr.1,015.44 | 
| 8.000 | kr.0.21789 | kr.1,743.12 | 
| 12.000 | kr.0.21009 | kr.2,521.08 | 
| 20.000 | kr.0.20885 | kr.4,177.00 | 
| 28.000 | kr.0.19814 | kr.5,547.92 | 
| 40.000 | kr.0.19744 | kr.7,897.60 | 
| 48.000 | kr.0.19380 | kr.9,302.40 | 
| 96.000 | kr.0.19265 | kr.18,494.40 | 
| Unit Price without VAT: | kr.1.47000 | 
|---|---|
| Unit Price with VAT: | kr.1.83750 | 

