CRCW2010237RFKTF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 10.484
Unit Price: kr.1.52000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.27015
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.93911
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.23878
Datasheet
237 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2010237RFKTF

DigiKey Part Number
CRCW2010237RFKTF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW2010237RFKTF
Description
RES SMD 237 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
237 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2010237RFKTF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW2010237RFKEFVishay Dale10.484541-237ACCT-NDkr.1.52000Direct
AC2010FK-07237RLYAGEO0AC2010FK-07237RL-NDkr.0.27015Upgrade
ERJ-S1DF2370UPanasonic Industry0ERJ-S1DF2370U-NDkr.0.93911Upgrade
RC2010FK-07237RLYAGEO0RC2010FK-07237RL-NDkr.0.23878Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.75544kr.3,021.76
Manufacturers Standard Package
Unit Price without VAT:kr.0.75544
Unit Price with VAT:kr.0.94430